
MM5Z2V7T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z2V7T5GTR-ND - Tape & Reel (TR) 488-MM5Z2V7T5GCT-ND - Cut Tape (CT) 488-MM5Z2V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z2V7T5G |
Description | DIODE ZENER 2.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±7.41% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.41% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z2V7T5G | onsemi | 1,045 | 488-SZMM5Z2V7T5GCT-ND | ₹4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹12.28600 | ₹122.86 |
| 100 | ₹7.62700 | ₹762.70 |
| 500 | ₹5.55908 | ₹2,779.54 |
| 1,000 | ₹4.88900 | ₹4,889.00 |
| 2,000 | ₹4.32242 | ₹8,644.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹3.18723 | ₹25,497.84 |
| 16,000 | ₹2.87316 | ₹45,970.56 |