


MM5Z4689T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z4689T5GTR-ND - Tape & Reel (TR) 488-MM5Z4689T5GCT-ND - Cut Tape (CT) 488-MM5Z4689T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4689T5G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.18900 | ₹151.89 |
| 100 | ₹9.47700 | ₹947.70 |
| 500 | ₹6.97218 | ₹3,486.09 |
| 1,000 | ₹6.15773 | ₹6,157.73 |
| 2,000 | ₹5.47142 | ₹10,942.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹4.40490 | ₹35,239.20 |
| 16,000 | ₹3.99430 | ₹63,908.80 |
| 24,000 | ₹3.78498 | ₹90,839.52 |
| 40,000 | ₹3.54964 | ₹1,41,985.60 |
| 56,000 | ₹3.41026 | ₹1,90,974.56 |
| 80,000 | ₹3.27475 | ₹2,61,980.00 |
| 2,00,000 | ₹2.97740 | ₹5,95,480.00 |