
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 220µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹62.43500 | ₹624.35 |
| 100 | ₹46.04320 | ₹4,604.32 |
| 500 | ₹38.72996 | ₹19,364.98 |
| 1,000 | ₹36.33602 | ₹36,336.02 |
| 2,000 | ₹34.30410 | ₹68,608.20 |
| 5,000 | ₹32.08431 | ₹1,60,421.55 |
| 10,000 | ₹30.70115 | ₹3,07,011.50 |
| 25,000 | ₹29.19398 | ₹7,29,849.50 |