
MPSA18 | |
|---|---|
DigiKey Part Number | MPSA18OS-ND |
Manufacturer | |
Manufacturer Product Number | MPSA18 |
Description | TRANS NPN 45V 0.2A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 160MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPSA18 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |


