Similar

MUR210 | |
|---|---|
DigiKey Part Number | MUR210-ND |
Manufacturer | |
Manufacturer Product Number | MUR210 |
Description | DIODE STANDARD 100V 2A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



