MZP4749ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,733
Unit Price: ₹35.41000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹774.37570
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹4.77094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹244.14732
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,870
Unit Price: ₹17.71000
Datasheet
Zener Diode 24 V 1 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZP4749ARLG

DigiKey Part Number
MZP4749ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZP4749ARLG
Description
DIODE ZENER 24V 1W AXIAL
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types