
NB100LVEP17DTR2G | |
---|---|
DigiKey Part Number | 488-NB100LVEP17DTR2GTR-ND - Tape & Reel (TR) 488-NB100LVEP17DTR2GCT-ND - Cut Tape (CT) 488-NB100LVEP17DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB100LVEP17DTR2G |
Description | IC DIFFERENT RX/DVR 4BIT 20TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-TSSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | NB100LVEP17DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹1,653.23000 | ₹1,653.23 |
10 | ₹1,316.19200 | ₹13,161.92 |
25 | ₹1,232.03080 | ₹30,800.77 |
100 | ₹1,185.75280 | ₹1,18,575.28 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,500 | ₹1,023.99464 | ₹25,59,986.60 |