
NB3F8L3005CMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3F8L3005CMNTXGTR-ND - Tape & Reel (TR) 488-NB3F8L3005CMNTXGCT-ND - Cut Tape (CT) 488-NB3F8L3005CMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3F8L3005CMNTXG |
Description | IC CLK BUFFER 2:5 200MHZ 24QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3F8L3005CMNTXG Models |
Category | Output LVCMOS, LVTTL |
Manufacturer onsemi | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.35V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 2:5 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3F8L3005CMNTBG | onsemi | 358 | NB3F8L3005CMNTBGOSCT-ND | ₹517.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹517.18000 | ₹517.18 |
| 10 | ₹394.73600 | ₹3,947.36 |
| 25 | ₹364.20800 | ₹9,105.20 |
| 100 | ₹330.63320 | ₹33,063.32 |
| 250 | ₹314.62204 | ₹78,655.51 |
| 500 | ₹313.66408 | ₹1,56,832.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹276.17007 | ₹8,28,510.21 |