
NSVT30010MXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVT30010MXV6T1GTR-ND - Tape & Reel (TR) 488-NSVT30010MXV6T1GCT-ND - Cut Tape (CT) 488-NSVT30010MXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT30010MXV6T1G |
Description | TRANS 2PNP 30V 100MA SOT-563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT30010MXV6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.37900 | ₹303.79 |
| 100 | ₹19.28020 | ₹1,928.02 |
| 500 | ₹14.49602 | ₹7,248.01 |
| 1,000 | ₹12.95099 | ₹12,950.99 |
| 2,000 | ₹11.64872 | ₹23,297.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.55238 | ₹42,209.52 |
| 8,000 | ₹9.62949 | ₹77,035.92 |
| 12,000 | ₹9.15910 | ₹1,09,909.20 |
| 20,000 | ₹8.63051 | ₹1,72,610.20 |
| 28,000 | ₹8.31748 | ₹2,32,889.44 |
| 40,000 | ₹8.01320 | ₹3,20,528.00 |
| 1,00,000 | ₹7.65290 | ₹7,65,290.00 |