1SMB48CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 25,675
Unit Price: ₹24.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,106.58375
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹931.86000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,295
Unit Price: ₹53.12000
Datasheet

Direct


Bourns Inc.
In Stock: 46,151
Unit Price: ₹38.21000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₹16.92444
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: ₹33.77993

Similar


Diodes Incorporated
In Stock: 49,464
Unit Price: ₹33.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,398
Unit Price: ₹28.89000
Datasheet

Similar


STMicroelectronics
In Stock: 4,752
Unit Price: ₹43.80000
Datasheet
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB48CAT3G

DigiKey Part Number
1SMB48CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB48CAT3G
Description
TVS DIODE 48VWM 77.4VC SMB
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes