
NC7S04M5X-L22090 | |
|---|---|
DigiKey Part Number | 488-NC7S04M5X-L22090TR-ND - Tape & Reel (TR) 488-NC7S04M5X-L22090CT-ND - Cut Tape (CT) 488-NC7S04M5X-L22090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S04M5X-L22090 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S04M5X | onsemi | 11,673 | NC7S04M5XCT-ND | ₹9.45000 | MFR Recommended |
