6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S32L6X

DigiKey Part Number
NC7S32L6XTR-ND - Tape & Reel (TR)
NC7S32L6XCT-ND - Cut Tape (CT)
NC7S32L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S32L6X
Description
IC GATE OR 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7S32L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹13.84300₹138.43
25₹12.24600₹306.15
100₹10.46240₹1,046.24
250₹9.61588₹2,403.97
500₹9.10472₹4,552.36
1,000₹8.68321₹8,683.21
2,500₹8.43136₹21,078.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.97009₹39,850.45
10,000₹7.74931₹77,493.10
15,000₹7.63868₹1,14,580.20
25,000₹7.51617₹1,87,904.25
35,000₹7.44458₹2,60,560.30
50,000₹7.37570₹3,68,785.00
Manufacturers Standard Package