
NC7SV34L6X | |
|---|---|
DigiKey Part Number | NC7SV34L6XTR-ND - Tape & Reel (TR) NC7SV34L6XCT-ND - Cut Tape (CT) NC7SV34L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV34L6X |
Description | IC BUFF NON-INVRT 3.6V 6MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV34L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹12.41240 | ₹310.31 |
| 100 | ₹10.59520 | ₹1,059.52 |
| 250 | ₹9.73236 | ₹2,433.09 |
| 500 | ₹9.21050 | ₹4,605.25 |
| 1,000 | ₹8.78185 | ₹8,781.85 |
| 2,500 | ₹8.51161 | ₹21,279.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.05593 | ₹40,279.65 |
| 10,000 | ₹7.83135 | ₹78,313.50 |
| 15,000 | ₹7.71878 | ₹1,15,781.70 |
| 25,000 | ₹7.59410 | ₹1,89,852.50 |
| 35,000 | ₹7.52123 | ₹2,63,243.05 |
| 50,000 | ₹7.45119 | ₹3,72,559.50 |
| 1,25,000 | ₹7.30032 | ₹9,12,540.00 |