


NC7WZ38K8X | |
|---|---|
DigiKey Part Number | NC7WZ38K8XTR-ND - Tape & Reel (TR) NC7WZ38K8XCT-ND - Cut Tape (CT) NC7WZ38K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ38K8X |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ38K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹17.33240 | ₹433.31 |
| 100 | ₹14.89110 | ₹1,489.11 |
| 250 | ₹13.73188 | ₹3,432.97 |
| 500 | ₹13.03486 | ₹6,517.43 |
| 1,000 | ₹12.46083 | ₹12,460.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.75044 | ₹35,251.32 |
| 6,000 | ₹11.40317 | ₹68,419.02 |
| 9,000 | ₹11.22912 | ₹1,01,062.08 |
| 15,000 | ₹11.03639 | ₹1,65,545.85 |
| 21,000 | ₹10.92366 | ₹2,29,396.86 |
| 30,000 | ₹10.81535 | ₹3,24,460.50 |
| 75,000 | ₹10.58203 | ₹7,93,652.25 |