12 Bit Analog to Digital Converter 1 Input 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD98011XMXTAG

DigiKey Part Number
488-NCD98011XMXTAGTR-ND - Tape & Reel (TR)
488-NCD98011XMXTAGCT-ND - Cut Tape (CT)
488-NCD98011XMXTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD98011XMXTAG
Description
IC ADC 12BIT 8-X2QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCD98011XMXTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Architecture
-
Reference Type
-
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 120°C
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,217
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹152.83000₹152.83
10₹111.63700₹1,116.37
25₹101.38640₹2,534.66
100₹90.12950₹9,012.95
250₹84.75824₹21,189.56
500₹81.51724₹40,758.62
1,000₹80.91154₹80,911.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹72.17218₹3,60,860.90
10,000₹70.81679₹7,08,167.90
Manufacturers Standard Package