
NCN7200MTTWG | |
---|---|
DigiKey Part Number | NCN7200MTTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCN7200MTTWG |
Description | IC MUX/DEMUX OCTAL 1X2 42WQFN |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | NCN7200MTTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 8 | |
On-State Resistance (Max) | 16Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | 10/100/1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |