
NCP112PG | |
|---|---|
DigiKey Part Number | NCP112PG-ND |
Manufacturer | |
Manufacturer Product Number | NCP112PG |
Description | IC SUPERVISOR 4 CHANNEL 14DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP112PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 3.3V, 5V, 12V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |