7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1236AD65R2G

DigiKey Part Number
NCP1236AD65R2GOSTR-ND - Tape & Reel (TR)
NCP1236AD65R2GOSCT-ND - Cut Tape (CT)
NCP1236AD65R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1236AD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1236AD65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹152.63000₹152.63
10₹93.97600₹939.76
25₹78.80120₹1,970.03
100₹61.60330₹6,160.33
250₹53.15528₹13,288.82
500₹47.95510₹23,977.55
1,000₹43.59974₹43,599.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹39.48184₹98,704.60
5,000₹38.50411₹1,92,520.55
7,500₹38.01468₹2,85,110.10
12,500₹37.47235₹4,68,404.38
17,500₹37.15529₹6,50,217.58
Manufacturers Standard Package