
NCP12400CBBAB0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400CBBAB0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400CBBAB0DR2GCT-ND - Cut Tape (CT) 488-NCP12400CBBAB0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400CBBAB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹58.61400 | ₹586.14 |
| 25 | ₹52.78040 | ₹1,319.51 |
| 100 | ₹46.38800 | ₹4,638.80 |
| 250 | ₹43.33896 | ₹10,834.74 |
| 500 | ₹41.50132 | ₹20,750.66 |
| 1,000 | ₹39.98611 | ₹39,986.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.38741 | ₹95,968.53 |
| 5,000 | ₹37.42368 | ₹1,87,118.40 |
| 7,500 | ₹36.94142 | ₹2,77,060.65 |
| 12,500 | ₹36.40665 | ₹4,55,083.12 |
| 17,500 | ₹36.09419 | ₹6,31,648.32 |
| 25,000 | ₹35.79390 | ₹8,94,847.50 |
