
NCP1256BSN65T1G | |
|---|---|
DigiKey Part Number | NCP1256BSN65T1GOSTR-ND - Tape & Reel (TR) NCP1256BSN65T1GOSCT-ND - Cut Tape (CT) NCP1256BSN65T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1256BSN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹34.19900 | ₹341.99 |
| 25 | ₹30.52760 | ₹763.19 |
| 100 | ₹26.55800 | ₹2,655.80 |
| 250 | ₹24.65700 | ₹6,164.25 |
| 500 | ₹23.51456 | ₹11,757.28 |
| 1,000 | ₹22.57151 | ₹22,571.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.40731 | ₹64,221.93 |
| 6,000 | ₹20.83763 | ₹1,25,025.78 |
| 9,000 | ₹20.55217 | ₹1,84,969.53 |
| 15,000 | ₹20.23615 | ₹3,03,542.25 |
| 21,000 | ₹20.05141 | ₹4,21,079.61 |
| 30,000 | ₹19.87365 | ₹5,96,209.50 |