


NCP130BMX090TCG | |
|---|---|
DigiKey Part Number | 488-NCP130BMX090TCGTR-ND - Tape & Reel (TR) 488-NCP130BMX090TCGCT-ND - Cut Tape (CT) 488-NCP130BMX090TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX090TCG |
Description | IC REG LINEAR 0.9V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX090TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.27800 | ₹262.78 |
| 25 | ₹23.40840 | ₹585.21 |
| 100 | ₹20.25860 | ₹2,025.86 |
| 250 | ₹18.75276 | ₹4,688.19 |
| 500 | ₹17.84512 | ₹8,922.56 |
| 1,000 | ₹17.09777 | ₹17,097.77 |
| 2,500 | ₹16.30792 | ₹40,769.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.83193 | ₹79,159.65 |
| 10,000 | ₹15.44018 | ₹1,54,401.80 |
| 15,000 | ₹15.24399 | ₹2,28,659.85 |
| 25,000 | ₹15.02665 | ₹3,75,666.25 |
| 35,000 | ₹14.89962 | ₹5,21,486.70 |
| 50,000 | ₹14.77736 | ₹7,38,868.00 |