Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 4A (Switch) TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1443T

DigiKey Part Number
NCP1443TOS-ND
Manufacturer
Manufacturer Product Number
NCP1443T
Description
IC REG BST FLYBCK ADJ 4A TO220-7
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 4A (Switch) TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
NCP1443T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.