
NCP1562ADBR2G | |
|---|---|
DigiKey Part Number | 488-NCP1562ADBR2GTR-ND - Tape & Reel (TR) 488-NCP1562ADBR2GCT-ND - Cut Tape (CT) 488-NCP1562ADBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1562ADBR2G |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1562ADBR2G Models |
Category | Frequency - Switching 246kHz ~ 1MHz |
Manufacturer onsemi | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 23.2V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹173.41900 | ₹1,734.19 |
| 25 | ₹158.41640 | ₹3,960.41 |
| 100 | ₹141.89430 | ₹14,189.43 |
| 250 | ₹134.01636 | ₹33,504.09 |
| 500 | ₹130.52750 | ₹65,263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹117.70622 | ₹2,94,265.55 |
| 5,000 | ₹115.29289 | ₹5,76,464.45 |