



NCP170ASN330T2G | |
|---|---|
DigiKey Part Number | NCP170ASN330T2GOSTR-ND - Tape & Reel (TR) NCP170ASN330T2GOSCT-ND - Cut Tape (CT) NCP170ASN330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN330T2G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP170ASN330T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 41dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹26.27800 | ₹262.78 |
| 25 | ₹23.37120 | ₹584.28 |
| 100 | ₹20.23070 | ₹2,023.07 |
| 250 | ₹18.72292 | ₹4,680.73 |
| 500 | ₹17.81716 | ₹8,908.58 |
| 1,000 | ₹17.07074 | ₹17,070.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.14758 | ₹48,442.74 |
| 6,000 | ₹15.69594 | ₹94,175.64 |
| 9,000 | ₹15.46970 | ₹1,39,227.30 |
| 15,000 | ₹15.21914 | ₹2,28,287.10 |
| 21,000 | ₹15.07266 | ₹3,16,525.86 |
| 30,000 | ₹14.93178 | ₹4,47,953.40 |














