
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer onsemi | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-FlipChip (1.45x1.45) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |