
NCP380HMU20AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU20AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU20AATBGOSCT-ND - Cut Tape (CT) NCP380HMU20AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU20AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹33.17400 | ₹331.74 |
| 25 | ₹29.63320 | ₹740.83 |
| 100 | ₹25.76590 | ₹2,576.59 |
| 250 | ₹23.91524 | ₹5,978.81 |
| 500 | ₹22.79888 | ₹11,399.44 |
| 1,000 | ₹21.88007 | ₹21,880.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.74538 | ₹62,236.14 |
| 6,000 | ₹20.19030 | ₹1,21,141.80 |
| 9,000 | ₹19.91209 | ₹1,79,208.81 |
| 15,000 | ₹19.60410 | ₹2,94,061.50 |
| 21,000 | ₹19.42409 | ₹4,07,905.89 |
| 30,000 | ₹19.25086 | ₹5,77,525.80 |