
NCP380HMU21AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU21AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU21AATBGOSCT-ND - Cut Tape (CT) NCP380HMU21AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU21AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU21AATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹40.44300 | ₹404.43 |
| 25 | ₹36.23080 | ₹905.77 |
| 100 | ₹31.60870 | ₹3,160.87 |
| 250 | ₹29.39832 | ₹7,349.58 |
| 500 | ₹28.06576 | ₹14,032.88 |
| 1,000 | ₹26.96710 | ₹26,967.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.86451 | ₹74,593.53 |
| 6,000 | ₹24.21997 | ₹1,45,319.82 |
| 9,000 | ₹23.89734 | ₹2,15,076.06 |
| 15,000 | ₹23.53978 | ₹3,53,096.70 |
| 21,000 | ₹23.33085 | ₹4,89,947.85 |
| 30,000 | ₹23.12988 | ₹6,93,896.40 |



