
NCV8415DTRKG | |
|---|---|
DigiKey Part Number | 488-NCV8415DTRKGTR-ND - Tape & Reel (TR) 488-NCV8415DTRKGCT-ND - Cut Tape (CT) 488-NCV8415DTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8415DTRKG |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹73.24400 | ₹732.44 |
| 25 | ₹66.19920 | ₹1,654.98 |
| 100 | ₹58.40900 | ₹5,840.90 |
| 250 | ₹54.69644 | ₹13,674.11 |
| 500 | ₹52.46000 | ₹26,230.00 |
| 1,000 | ₹50.61957 | ₹50,619.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹48.67664 | ₹1,21,691.60 |
| 5,000 | ₹47.50529 | ₹2,37,526.45 |
| 7,500 | ₹46.91915 | ₹3,51,893.62 |
| 12,500 | ₹46.26916 | ₹5,78,364.50 |
| 17,500 | ₹45.88958 | ₹8,03,067.65 |