NCP5007SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ₹77.34000
Datasheet

Similar


Texas Instruments
In Stock: 3,034
Unit Price: ₹177.99000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 5-TSOP
5-TSOP

NCP5007SNT1G

DigiKey Part Number
NCP5007SNT1GOSTR-ND - Tape & Reel (TR)
NCP5007SNT1GOSCT-ND - Cut Tape (CT)
NCP5007SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5007SNT1G
Description
IC LED DRVR RGLTR PWM 50MA 5TSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP5007SNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
24.5V
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable