


NCP5500DT15RKG | |
|---|---|
DigiKey Part Number | 488-NCP5500DT15RKGTR-ND - Tape & Reel (TR) 488-NCP5500DT15RKGCT-ND - Cut Tape (CT) 488-NCP5500DT15RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5500DT15RKG |
Description | IC REG LINEAR 1.5V 500MA DPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5500DT15RKG Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package DPAK-5 |
Voltage Dropout (Max) 1.073V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.35000 | ₹97.35 |
| 10 | ₹70.22100 | ₹702.21 |
| 25 | ₹63.35960 | ₹1,583.99 |
| 100 | ₹55.81760 | ₹5,581.76 |
| 250 | ₹52.22624 | ₹13,056.56 |
| 500 | ₹50.06006 | ₹25,030.03 |
| 1,000 | ₹48.68683 | ₹48,686.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹45.04195 | ₹1,12,604.88 |
| 5,000 | ₹43.94072 | ₹2,19,703.60 |