


NCP553SQ27T1G | |
|---|---|
DigiKey Part Number | 488-NCP553SQ27T1GTR-ND - Tape & Reel (TR) 488-NCP553SQ27T1GCT-ND - Cut Tape (CT) 488-NCP553SQ27T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ27T1G |
Description | IC REG LINEAR 2.7V 80MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ27T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.75792 | ₹59,273.76 |
| 6,000 | ₹19.22458 | ₹1,15,347.48 |
| 9,000 | ₹18.95755 | ₹1,70,617.95 |
| 15,000 | ₹18.66161 | ₹2,79,924.15 |
| 21,000 | ₹18.48863 | ₹3,88,261.23 |
| 30,000 | ₹18.32226 | ₹5,49,667.80 |