


NCP785AH150T1G | |
|---|---|
DigiKey Part Number | NCP785AH150T1GOSTR-ND - Tape & Reel (TR) NCP785AH150T1GOSCT-ND - Cut Tape (CT) NCP785AH150T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP785AH150T1G |
Description | IC REG LINEAR 15V 10MA SOT89-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP785AH150T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹61.41000 | ₹614.10 |
| 25 | ₹55.35240 | ₹1,383.81 |
| 100 | ₹48.68040 | ₹4,868.04 |
| 250 | ₹45.50088 | ₹11,375.22 |
| 500 | ₹43.58496 | ₹21,792.48 |
| 1,000 | ₹42.00732 | ₹42,007.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹40.34208 | ₹1,00,855.20 |
| 5,000 | ₹39.33828 | ₹1,96,691.40 |
| 7,500 | ₹38.83570 | ₹2,91,267.75 |
| 12,500 | ₹38.27894 | ₹4,78,486.75 |
| 17,500 | ₹37.95322 | ₹6,64,181.35 |







