NCV8184PDR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV8184PDR2G
8 SOIC EP

NCP4318ALGPDR2G

DigiKey Part Number
488-NCP4318ALGPDR2GTR-ND - Tape & Reel (TR)
488-NCP4318ALGPDR2GCT-ND - Cut Tape (CT)
488-NCP4318ALGPDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4318ALGPDR2G
Description
DUAL CHANNEL SYNCHRONOUS RECTIFI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Resonant Converter Controller
Voltage - Input
-0.7V ~ 180V
Voltage - Supply
0V ~ 35V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹121.57000₹121.57
10₹88.29600₹882.96
25₹80.07880₹2,001.97
100₹70.96540₹7,096.54
250₹66.62600₹16,656.50
500₹64.00994₹32,004.97
1,000₹61.85710₹61,857.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹59.58323₹1,48,958.08
5,000₹58.21326₹2,91,066.30
7,500₹57.52730₹4,31,454.75
12,500₹56.76698₹7,09,587.25
Manufacturers Standard Package