


NCV1117DT15RKG | |
|---|---|
DigiKey Part Number | NCV1117DT15RKGOSTR-ND - Tape & Reel (TR) NCV1117DT15RKGOSCT-ND - Cut Tape (CT) NCV1117DT15RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT15RKG |
Description | IC REG LINEAR 1.5V 1A DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT15RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹44.82200 | ₹448.22 |
| 25 | ₹40.25640 | ₹1,006.41 |
| 100 | ₹35.18700 | ₹3,518.70 |
| 250 | ₹32.77536 | ₹8,193.84 |
| 500 | ₹31.32168 | ₹15,660.84 |
| 1,000 | ₹30.12424 | ₹30,124.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.85970 | ₹72,149.25 |
| 5,000 | ₹28.09744 | ₹1,40,487.20 |
| 7,500 | ₹27.71588 | ₹2,07,869.10 |
| 12,500 | ₹27.29321 | ₹3,41,165.12 |
| 17,500 | ₹27.04604 | ₹4,73,305.70 |
| 25,000 | ₹26.80831 | ₹6,70,207.75 |