


NCV303LSN44T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN44T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN44T1GCT-ND - Cut Tape (CT) 488-NCV303LSN44T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN44T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN44T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹22.92400 | ₹229.24 |
| 25 | ₹20.42640 | ₹510.66 |
| 100 | ₹17.60280 | ₹1,760.28 |
| 250 | ₹16.25908 | ₹4,064.77 |
| 500 | ₹15.44838 | ₹7,724.19 |
| 1,000 | ₹14.78303 | ₹14,783.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.55359 | ₹40,660.77 |
| 6,000 | ₹13.16268 | ₹78,976.08 |
| 9,000 | ₹12.96683 | ₹1,16,701.47 |
| 15,000 | ₹12.74996 | ₹1,91,249.40 |
| 21,000 | ₹12.62320 | ₹2,65,087.20 |
| 30,000 | ₹12.50127 | ₹3,75,038.10 |