Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33163DWR2G

DigiKey Part Number
488-NCV33163DWR2GTR-ND - Tape & Reel (TR)
488-NCV33163DWR2GCT-ND - Cut Tape (CT)
488-NCV33163DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33163DWR2G
Description
IC REG BUCK BST ADJ 2.5A 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV33163DWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
55kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹194.76000₹194.76
10₹143.50600₹1,435.06
25₹130.83320₹3,270.83
100₹116.87390₹11,687.39
250₹110.21296₹27,553.24
500₹106.19850₹53,099.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹102.89505₹1,02,895.05
2,000₹100.17542₹2,00,350.84
3,000₹98.81350₹2,96,440.50
5,000₹97.30445₹4,86,522.25
7,000₹96.42275₹6,74,959.25
Manufacturers Standard Package