
NCV33163DWR2G | |
|---|---|
DigiKey Part Number | 488-NCV33163DWR2GTR-ND - Tape & Reel (TR) 488-NCV33163DWR2GCT-ND - Cut Tape (CT) 488-NCV33163DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33163DWR2G |
Description | IC REG BUCK BST ADJ 2.5A 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV33163DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 55kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹143.50600 | ₹1,435.06 |
| 25 | ₹130.83320 | ₹3,270.83 |
| 100 | ₹116.87390 | ₹11,687.39 |
| 250 | ₹110.21296 | ₹27,553.24 |
| 500 | ₹106.19850 | ₹53,099.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹102.89505 | ₹1,02,895.05 |
| 2,000 | ₹100.17542 | ₹2,00,350.84 |
| 3,000 | ₹98.81350 | ₹2,96,440.50 |
| 5,000 | ₹97.30445 | ₹4,86,522.25 |
| 7,000 | ₹96.42275 | ₹6,74,959.25 |