


NCV47821PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47821PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47821PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47821PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47821PAAJR2G |
Description | IC REG LIN POS ADJ 14-TSSOP-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 200mA 14-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 25 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹161.39800 | ₹1,613.98 |
| 25 | ₹147.34560 | ₹3,683.64 |
| 100 | ₹131.90480 | ₹13,190.48 |
| 250 | ₹124.53004 | ₹31,132.51 |
| 500 | ₹120.08694 | ₹60,043.47 |
| 1,000 | ₹116.42938 | ₹1,16,429.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹112.56832 | ₹2,81,420.80 |
| 5,000 | ₹110.24165 | ₹5,51,208.25 |
| 7,500 | ₹109.07620 | ₹8,18,071.50 |