



NCV551SN36T1G | |
|---|---|
DigiKey Part Number | NCV551SN36T1GOSTR-ND - Tape & Reel (TR) NCV551SN36T1GOSCT-ND - Cut Tape (CT) NCV551SN36T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV551SN36T1G |
Description | IC REG LINEAR 3.6V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN36T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 10mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.31000 | ₹46.31 |
| 10 | ₹32.41700 | ₹324.17 |
| 25 | ₹28.95800 | ₹723.95 |
| 100 | ₹25.13970 | ₹2,513.97 |
| 250 | ₹23.31372 | ₹5,828.43 |
| 500 | ₹22.21552 | ₹11,107.76 |
| 1,000 | ₹21.31011 | ₹21,310.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.60358 | ₹58,810.74 |
| 6,000 | ₹19.07228 | ₹1,14,433.68 |
