Direct

NCV7240ADPR2G | |
|---|---|
DigiKey Part Number | NCV7240ADPR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7240ADPR2G |
Description | IC PWR DRIVER N-CHAN 1:8 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 600mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7240ADPR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
