1/1 Transceiver LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7428D1L5R2G

DigiKey Part Number
488-NCV7428D1L5R2GTR-ND - Tape & Reel (TR)
488-NCV7428D1L5R2GCT-ND - Cut Tape (CT)
488-NCV7428D1L5R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7428D1L5R2G
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7428D1L5R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹56.37800₹563.78
25₹50.73040₹1,268.26
100₹44.53360₹4,453.36
250₹41.57212₹10,393.03
500₹39.78670₹19,893.35
1,000₹38.33858₹38,338.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.43957₹1,06,318.71
6,000₹34.57744₹2,07,464.64
9,000₹34.14542₹3,07,308.78
15,000₹33.66705₹5,05,005.75
21,000₹33.38739₹7,01,135.19
Manufacturers Standard Package