



NCV7808ABD2TR4G | |
|---|---|
DigiKey Part Number | 488-NCV7808ABD2TR4GTR-ND - Tape & Reel (TR) 488-NCV7808ABD2TR4GCT-ND - Cut Tape (CT) 488-NCV7808ABD2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7808ABD2TR4G |
Description | IC REG LINEAR 8V 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7808ABD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |