


NCV8154MW330280TBG | |
|---|---|
DigiKey Part Number | 488-NCV8154MW330280TBGTR-ND - Tape & Reel (TR) 488-NCV8154MW330280TBGCT-ND - Cut Tape (CT) 488-NCV8154MW330280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW330280TBG |
Description | IC REG LINEAR 2.8V/3.3V 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MW330280TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹46.03400 | ₹460.34 |
| 25 | ₹41.33720 | ₹1,033.43 |
| 100 | ₹36.15620 | ₹3,615.62 |
| 250 | ₹33.68488 | ₹8,421.22 |
| 500 | ₹32.19390 | ₹16,096.95 |
| 1,000 | ₹30.96944 | ₹30,969.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.45578 | ₹88,367.34 |
| 6,000 | ₹28.71480 | ₹1,72,288.80 |
| 9,000 | ₹28.34387 | ₹2,55,094.83 |
| 15,000 | ₹27.93288 | ₹4,18,993.20 |
| 21,000 | ₹27.69275 | ₹5,81,547.75 |
| 30,000 | ₹27.46157 | ₹8,23,847.10 |