Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8154MW330330TBG

DigiKey Part Number
488-NCV8154MW330330TBGTR-ND - Tape & Reel (TR)
488-NCV8154MW330330TBGCT-ND - Cut Tape (CT)
488-NCV8154MW330330TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8154MW330330TBG
Description
IC REG LINEAR 3.3V/3.3V 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8154MW330330TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA, 0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
200 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,938
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹46.03400₹460.34
25₹41.33720₹1,033.43
100₹36.15620₹3,615.62
250₹33.68488₹8,421.22
500₹32.19390₹16,096.95
1,000₹30.96944₹30,969.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.45578₹88,367.34
6,000₹28.71480₹1,72,288.80
9,000₹28.34387₹2,55,094.83
15,000₹27.93288₹4,18,993.20
21,000₹27.69275₹5,81,547.75
30,000₹27.46157₹8,23,847.10
Manufacturers Standard Package