Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMLADJTCG

DigiKey Part Number
488-NCV8189CMLADJTCGTR-ND - Tape & Reel (TR)
488-NCV8189CMLADJTCGCT-ND - Cut Tape (CT)
488-NCV8189CMLADJTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMLADJTCG
Description
IC REG LIN POS ADJ 500MA 8-DFNW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹45.56800₹455.68
25₹40.92720₹1,023.18
100₹35.80210₹3,580.21
250₹33.35312₹8,338.28
500₹31.87520₹15,937.60
1,000₹30.66099₹30,660.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹29.15976₹87,479.28
6,000₹28.42499₹1,70,549.94
9,000₹28.05717₹2,52,514.53
15,000₹27.64940₹4,14,741.00
21,000₹27.41115₹5,75,634.15
30,000₹27.18217₹8,15,465.10
Manufacturers Standard Package