Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMTWADJTAG

DigiKey Part Number
488-NCV8189CMTWADJTAGTR-ND - Tape & Reel (TR)
488-NCV8189CMTWADJTAGCT-ND - Cut Tape (CT)
488-NCV8189CMTWADJTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMTWADJTAG
Description
IC REG LIN POS ADJ 500MA 6-WDFNW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹44.63600₹446.36
25₹40.07000₹1,001.75
100₹35.03790₹3,503.79
250₹32.63372₹8,158.43
500₹31.18376₹15,591.88
1,000₹29.99005₹29,990.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.51585₹85,547.55
6,000₹27.79459₹1,66,767.54
9,000₹27.43334₹2,46,900.06
15,000₹27.03301₹4,05,495.15
21,000₹26.79918₹5,62,782.78
30,000₹26.57422₹7,97,226.60
Manufacturers Standard Package