

NCV8623MN-28R2G | |
---|---|
DigiKey Part Number | 488-NCV8623MN-28R2GTR-ND - Tape & Reel (TR) 488-NCV8623MN-28R2GCT-ND - Cut Tape (CT) 488-NCV8623MN-28R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8623MN-28R2G |
Description | IC REG LINEAR 2.8V 150MA 6-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8623MN-28R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹139.32000 | ₹139.32 |
10 | ₹85.90000 | ₹859.00 |
25 | ₹71.91480 | ₹1,797.87 |
100 | ₹56.03040 | ₹5,603.04 |
250 | ₹48.22840 | ₹12,057.10 |
500 | ₹43.42758 | ₹21,713.79 |
1,000 | ₹39.40677 | ₹39,406.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹34.74911 | ₹1,04,247.33 |
6,000 | ₹33.90800 | ₹2,03,448.00 |
9,000 | ₹33.48673 | ₹3,01,380.57 |
15,000 | ₹33.01998 | ₹4,95,299.70 |
21,000 | ₹32.74730 | ₹6,87,693.30 |