
NL17SZ86DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ86DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ86DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ86DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ86DBVT1G |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.87640 | ₹96.91 |
| 100 | ₹3.24290 | ₹324.29 |
| 250 | ₹2.92976 | ₹732.44 |
| 500 | ₹2.74340 | ₹1,371.70 |
| 1,000 | ₹2.59057 | ₹2,590.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.40078 | ₹7,202.34 |
| 6,000 | ₹2.30775 | ₹13,846.50 |
| 9,000 | ₹2.26121 | ₹20,350.89 |
| 15,000 | ₹2.20969 | ₹33,145.35 |
| 21,000 | ₹2.17953 | ₹45,770.13 |
| 30,000 | ₹2.15055 | ₹64,516.50 |
| 75,000 | ₹2.08816 | ₹1,56,612.00 |
| 1,50,000 | ₹2.05055 | ₹3,07,582.50 |
| 3,00,000 | ₹2.01960 | ₹6,05,880.00 |