
NL3V2T244DMR2G | |
|---|---|
DigiKey Part Number | 488-NL3V2T244DMR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3V2T244DMR2G |
Description | IC XLTR VL UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |