NLAS4501DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,872
Unit Price: ₹67.09000

Similar


Nexperia USA Inc.
In Stock: 472
Unit Price: ₹15.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 19,331
Unit Price: ₹57.78000
Datasheet
1 Circuit IC Switch 1:1 25Ohm 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 25Ohm 5-TSOP
5-TSOP

NLAS4501DTT1G

DigiKey Part Number
NLAS4501DTT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4501DTT1G
Description
IC SWITCH SPST-NOX1 25OHM 5TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAS4501DTT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9ns, 10ns
-3db Bandwidth
220MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,38,748 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,38,748In Stock
Ships from Rochester Electronics, LLC